Coilcraft AE512PYA222MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 15.9(Typ)A |
| Max DC Resistance | 0.01397Ohm |
| Minimum Self Resonant Frequency | 24MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE512PYA222MSN to view detailed technical specifications.
No datasheet is available for this part.