The AE512PYA332MSH is a wirewound inductor from Coilcraft with a composite core material and 20% tolerance. It has a minimum self-resonant frequency of 21 MHz and a maximum DC resistance of 0.02081 ohms. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C.
Coilcraft AE512PYA332MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 12.2(Typ)A |
| Max DC Resistance | 0.02081Ohm |
| Minimum Self Resonant Frequency | 21MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE512PYA332MSH to view detailed technical specifications.
No datasheet is available for this part.