Coilcraft AE513PYA122MSZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0115 |
| Rated Current-Max | 14.5 |
| Self Resonance Frequency | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE513PYA122MSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.