Coilcraft AE515PYA222MSH technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 5.3 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.00905 |
| Rated Current-Max | 9.5 |
| Self Resonance Frequency | 41 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE515PYA222MSH to view detailed technical specifications.
No datasheet is available for this part.