The AE515PYA472MSH is a wirewound power inductor from Coilcraft with a composite core material. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 6.2A and a maximum saturation current of 6.3A. It exhibits a 30% decrease in inductance at the maximum saturation current. The inductor has a minimum self-resonant frequency of 29MHz and a maximum DC resistance of 0.02415 ohms. It measures 5.68mm in length, 5.1mm in height, and 5.48mm in depth. The operating temperature range is from -55 to 105 degrees Celsius.
Coilcraft AE515PYA472MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2(Typ)A |
| Maximum Saturation Current | 6.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02415Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE515PYA472MSH to view detailed technical specifications.
No datasheet is available for this part.