This wirewound power inductor features a composite core material and a maximum DC current of 6.2A. The inductor has a tolerance of 20% and a minimum self-resonant frequency of 29MHz. It measures 5.68mm in length, 5.1mm in height, and 5.48mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft AE515PYA472MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2(Typ)A |
| Maximum Saturation Current | 6.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.02415Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE515PYA472MSN to view detailed technical specifications.
No datasheet is available for this part.