The AE520RFA01B1SZ is a wide band RF transformer with a 1:1 turns ratio and a maximum operating frequency of 365MHz. It has a maximum insertion loss of 0.25 and a high potential of 300Vrms. The transformer is designed for surface mount applications and has a gull wing lead style. It can operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE520RFA01B1SZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.13Ohm |
| Maximum DCR Secondary Side | 0.13Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.25dB |
| Operating Frequency | 0.045MHz to 365MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE520RFA01B1SZ to view detailed technical specifications.
No datasheet is available for this part.