The AE524PYA682MSN is a power inductor from Coilcraft with a wirewound technology and composite core material. It has an inductance of 6.8uH with a tolerance of 20%. The inductor can handle a maximum DC current of 6.8A and a maximum saturation current of 9.2A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 14MHz and a maximum DC resistance of 0.0208 ohms. It measures 6.76mm in length, 6.1mm in height, and 6.56mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft AE524PYA682MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 9.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0208Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE524PYA682MSN to view detailed technical specifications.
No datasheet is available for this part.