This ferrite shielded wirewound inductor from Coilcraft features a 1.5 microhenry inductance with a 20% tolerance. It can handle a maximum DC current of 7.8 amps and a maximum saturation current of 17.08 amps. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 60 MHz and a maximum DC resistance of 0.0097 ohms. It measures 5mm in height and 12.3mm in product depth. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Coilcraft AE566PNB152MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.8A |
| Maximum Saturation Current | 17.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0097Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB152MSN to view detailed technical specifications.
No datasheet is available for this part.