This ferrite shielded wirewound inductor from Coilcraft features a 2.7uH inductance value with a 20% tolerance. It can handle a maximum DC current of 6.8A and has a minimum self-resonant frequency of 49MHz. The inductor measures 12.3mm in length and 5mm in height, and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Coilcraft AE566PNB272MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 14.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0115Ohm |
| Minimum Self Resonant Frequency | 49MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB272MSH to view detailed technical specifications.
No datasheet is available for this part.