The AE566PNB332MSN is a shielded wirewound ferrite inductor from Coilcraft. It has a nominal inductance of 3.3uH with a tolerance of 20%. The inductor can handle a maximum DC current of 6.3A and a maximum saturation current of 11.98A, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 46MHz and a maximum DC resistance of 0.0168 ohms. It is designed for surface mount applications and has a product length, height, and depth of 12.3mm, 5mm, and 12.3mm respectively. The operating temperature range is from -55C to 105C.
Coilcraft AE566PNB332MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.3A |
| Maximum Saturation Current | 11.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0168Ohm |
| Minimum Self Resonant Frequency | 46MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB332MSN to view detailed technical specifications.
No datasheet is available for this part.