The AE566PNB472MSZ is a shielded wirewound inductor from Coilcraft with a core material of ferrite and a maximum DC current of 6A. It has a minimum self resonant frequency of 30 MHz and a maximum DC resistance of 0.0213 ohms. The inductor is designed for surface mount applications and has a product length of 12.3 mm and a height of 5 mm. It operates over a temperature range of -55°C to 105°C.
Coilcraft AE566PNB472MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 10.42A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0213Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB472MSZ to view detailed technical specifications.
No datasheet is available for this part.