The AE566PNB562MSH is a shielded wirewound ferrite inductor from Coilcraft. It has a nominal inductance of 5.6uH with a tolerance of 20%. The inductor is designed for use in high-frequency applications, with a minimum self-resonant frequency of 26MHz. It can handle maximum DC currents of up to 5.75A and saturation currents of up to 9.44A. The inductor is available in a surface mount package with dimensions of 12.3x5x12.3mm. It operates over a temperature range of -55C to 105C.
Coilcraft AE566PNB562MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.75A |
| Maximum Saturation Current | 9.44A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0246Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB562MSH to view detailed technical specifications.
No datasheet is available for this part.