The AE566PNB684KSN is a shielded wirewound inductor from Coilcraft with a 680uH inductance and 10% tolerance. It has a maximum DC current rating of 0.62A and a maximum saturation current of 0.882A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 2M and a maximum DC resistance of 1.523. It measures 5mm in height and 12.3mm in product depth. The operating temperature range is from -55°C to 105°C.
Coilcraft AE566PNB684KSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.882A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.523Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE566PNB684KSN to view detailed technical specifications.
No datasheet is available for this part.