The AE590PNB103MSN is a 10uH ferrite shielded wirewound inductor from Coilcraft. It has a maximum DC current rating of 4A and a maximum saturation current rating of 7.48A. The inductance tolerance is 20% and the inductance test frequency is 100KHz. The inductor measures 12.3mm in length and 6.4mm in height. It operates over a temperature range of -55°C to 105°C.
Coilcraft AE590PNB103MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0239Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE590PNB103MSN to view detailed technical specifications.
No datasheet is available for this part.