The AE590PNB222NSZ is a shielded wirewound inductor from Coilcraft with a 2.2uH inductance and 30% tolerance. It has a maximum DC current rating of 7.3A and a maximum saturation current of 15.08A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 39MHz and a maximum DC resistance of 0.0128 ohms. It measures 12.3mm in length and 6.4mm in height, and is designed for surface mount applications. The operating temperature range is from -55°C to 105°C.
Coilcraft AE590PNB222NSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 15.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0128Ohm |
| Minimum Self Resonant Frequency | 39MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE590PNB222NSZ to view detailed technical specifications.
No datasheet is available for this part.