The AE611PYA103MSZ is a 10uH general purpose inductor from Coilcraft with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a package length of 11.3mm, a package width of 10mm, and a package height of 10.2mm. The inductor has a nominal inductance of 10uH and a self-resonance frequency of 11MHz. It can handle a maximum current of 17.5A and has a DC resistance of 0.0134 ohms. The inductor is suitable for surface mount applications.
Coilcraft AE611PYA103MSZ technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 10.2 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0134 |
| Rated Current-Max | 17.5 |
| Self Resonance Frequency | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE611PYA103MSZ to view detailed technical specifications.
No datasheet is available for this part.