The AE612PNB142NSN is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a technology of wirewound. The inductance is 1.4uH with a tolerance of 30%. The maximum DC current is 9.8mA and the maximum saturation current is 29.52mA. The inductance decrease percentage at the maximum saturation current is 30%. The minimum self resonant frequency is 60MHz. The product length is 12.3mm and the height is 8.25mm. The operating temperature range is from -55 to 105 degrees Celsius.
Coilcraft AE612PNB142NSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.8(Typ)A |
| Maximum Saturation Current | 29.52(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0098Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE612PNB142NSN to view detailed technical specifications.
No datasheet is available for this part.