This ferrite shielded wirewound inductor is designed for power applications. It has a nominal inductance of 330 microhenries with a tolerance of 10%. The inductor is tested at a frequency of 100 kHz and has a maximum DC current rating of 1 ampere. The maximum saturation current is 2.06 amperes, resulting in a 30% inductance decrease. The DC resistance is 0.5415 ohms, and the minimum self-resonant frequency is 2 MHz. The inductor measures 12.3 mm in length, 8.25 mm in height, and 12.3 mm in depth. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft AE612PNB334KSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 2.06(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.5415Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE612PNB334KSN to view detailed technical specifications.
No datasheet is available for this part.