The AE612PNB472MSH is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 4.7uH and a tolerance of 20%. The inductor can handle a maximum DC current of 6.2A and a maximum saturation current of 17.76A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 23MHz and a maximum DC resistance of 0.0155. It measures 12.3mm in length, 8.25mm in height, and 12.3mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft AE612PNB472MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2(Typ)A |
| Maximum Saturation Current | 17.76(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0155Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE612PNB472MSH to view detailed technical specifications.
No datasheet is available for this part.