The AE612PNB682MSN is a shielded wirewound inductor from Coilcraft with a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum saturation current rating of 14.2A. The inductance decrease percentage at the maximum saturation current is 30%. The inductor has a minimum self-resonant frequency of 16MHz and a maximum DC resistance of 0.0213 ohms. It measures 12.3mm in length and 8.25mm in height, and operates over a temperature range of -55C to 105C.
Coilcraft AE612PNB682MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 14.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0213Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE612PNB682MSN to view detailed technical specifications.
No datasheet is available for this part.