The AR312RAG6N0JPZ is a 0603 wirewound unshielded ceramic inductor with an inductance of 0.006uH and a tolerance of 5%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.053R. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 4800MHz. It is designed for surface mount applications and has an operating temperature range of -65 to 125 degrees Celsius.
Coilcraft AR312RAG6N0JPZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.83mm |
| Height | 0.86mm |
| Product Depth | 1.17mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AR312RAG6N0JPZ to view detailed technical specifications.
No datasheet is available for this part.