The AS312RAAR22GSN is a general purpose inductor from Coilcraft with a nominal inductance of 0.22uH and a DC resistance of 2.1Ohm. It has a maximum rated current of 0.2A and a self resonance frequency of 760MHz. The inductor is unshielded and has a quality factor of at least 26 at its nominal inductance. It is available in a 0603 package and has a maximum operating temperature of 155 degrees Celsius. The inductor is suitable for RF applications.
Coilcraft AS312RAAR22GSN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 760 |
| Manufacturer Series | AS312RAA |
| Quality Factor-Min (at L-nom) | 26 |
| Series | AS312RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AS312RAAR22GSN to view detailed technical specifications.
No datasheet is available for this part.