The AS413RAM901KSH is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction with a ferrite core material. It has an inductance of 0.9uH with a tolerance of 10%. The device can handle a maximum DC current of 0.76A and a maximum saturation current of 1.4A (typical). The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 25 (typical) and a minimum self resonant frequency of 415MHz. It is designed to operate over a temperature range of -55C to 125C.
Coilcraft AS413RAM901KSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AS413RAM901KSH to view detailed technical specifications.
No datasheet is available for this part.