The AS450RAB-334JSN is a surface mount ferrite wirewound inductor with a 330 microhenry inductance rating and 5% tolerance. It has a maximum DC current of 0.07 amps and a maximum DC resistance of 22.5 milliohms. The inductor's quality factor is a minimum of 24 and its self resonant frequency is a minimum of 4.5 MHz. The device is designed for operation over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AS450RAB-334JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AS450RAB-334JSN to view detailed technical specifications.
No datasheet is available for this part.