Coilcraft AT563PKA223MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4(Typ)A |
| Maximum Saturation Current | 2.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 13.21mm |
| Height | 5.71mm |
| Product Depth | 9.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AT563PKA223MLN to view detailed technical specifications.
No datasheet is available for this part.