Coilcraft B0570-BT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 27.94 |
| Length | 27.94 |
| Manufacturer Series | B0570-B |
| Height | 24.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft B0570-BT to view detailed technical specifications.
No datasheet is available for this part.