This wirewound air core inductor from Coilcraft features a type RF inductance of 0.022uH with a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0052 ohms. The inductor's minimum quality factor is 102 and minimum self resonant frequency is 2100MHz. It measures 6.86mm in length, 4.45mm in depth, and 3.15mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft B07TJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0052Ohm |
| Minimum Quality Factor | 102 |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 6.86mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilcraft B07TJ to view detailed technical specifications.
No datasheet is available for this part.