Coilcraft B0863-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.98 |
| Length | 17.2 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 28 |
| Height | 8.64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft B0863-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.