
The B08TJLC is a surface mount fixed inductor from Coilcraft with a core material of air and a current rating of 4A. It has a self resonant frequency of 1.8GHz and a Q factor of 105. The inductor is available in a package quantity of 500 and is packaged in tape and reel. It has a tolerance of 5% and operates over a temperature range of -40°C to 125°C.
Coilcraft B08TJLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Current Rating | 4A |
| Height | 3.15mm |
| Inductance | 28nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 105 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| Self Resonant Frequency | 1.8GHz |
| Series | BXXT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft B08TJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
