The B08TJSC is a 0.028uH air core wirewound RF inductor with a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.006 ohms. The inductor's minimum quality factor is 105 and its minimum self resonant frequency is 1800MHz. It measures 6.86mm in length, 3.15mm in height, and 4.45mm in depth. The B08TJSC operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft B08TJSC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 105 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 6.86mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft B08TJSC to view detailed technical specifications.
No datasheet is available for this part.