The Coilcraft B08TJSD is a wirewound air core inductor with a nominal inductance of 0.028uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.006 ohms. The inductor is designed for surface mount applications and has a product length of 6.86mm, a height of 3.15mm, and a product depth of 4.45mm. The operating temperature range is -40°C to 125°C.
Coilcraft B08TJSD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 105 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 6.86mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft B08TJSD to view detailed technical specifications.
No datasheet is available for this part.