This wirewound air core inductor features a 0.028uH inductance with a 5% tolerance and operates at a maximum frequency of 150MHz. It can handle a maximum DC current of 4A and has a minimum quality factor of 105. The inductor measures 6.86mm in length, 3.15mm in height, and 4.45mm in depth. It is designed to operate within a temperature range of -40°C to 125°C.
Coilcraft B08TJTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 105 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 6.86mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft B08TJTC to view detailed technical specifications.
No datasheet is available for this part.