Coilcraft B10TJLB technical specifications.
| Core Material | Air |
| Height | 3.15mm |
| Inductance | 43nH |
| Lead Free | Contains Lead |
| Length | 6.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 106 |
| Self Resonant Frequency | 1.2GHz |
| Series | BXXT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 4.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft B10TJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.