Coilcraft BCL-802JL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.02 |
| Tolerance | 5 |
| Inductance-Nom (L) | 8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 3.39 |
| Test Frequency | 10 |
| Manufacturer Series | BCL |
| Series | BCL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft BCL-802JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.