Coilcraft BU10-6003R0B technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Length | 19 |
| Manufacturer Series | BU |
| Height | 22.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft BU10-6003R0B to view detailed technical specifications.
No datasheet is available for this part.