Coilcraft BU16-1031R0BL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 23 |
| Height | 27.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft BU16-1031R0BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.