Coilcraft BU9HS-153R15BL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 15.5 |
| Length | 17.5 |
| Height | 12.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft BU9HS-153R15BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.