Coilcraft C1350-ALB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 14.99 |
| Manufacturer Series | C1350-AL |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft C1350-ALB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.