Coilcraft C1495-AL technical specifications.
| Width | 13.46 |
| Length | 17.75 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 36 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft C1495-AL to view detailed technical specifications.
No datasheet is available for this part.