Coilcraft C303-2 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 0805CS |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C303-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
