Coilcraft C308 technical specifications.
| Core Material | Air |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 0906, 1606 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.