Coilcraft C348 technical specifications.
| Lead Free | Contains Lead |
| Max DC Current | 900mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 0805PS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
