Coilcraft C407 technical specifications.
| Lead Free | Contains Lead |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LPS5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
