Coilcraft C424-2 technical specifications.
| Package/Case | 0806 |
| Core Material | Air |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 0806SQ, 0807SQ, 0908SQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft C424-2 to view detailed technical specifications.
No datasheet is available for this part.