Coilcraft CCDLF10000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.14 |
| Length | 9.14 |
| Number of Functions | 10 |
| Manufacturer Series | CCDLF |
| Height | 4.32 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CCDLF10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.