Coilcraft CJ5143-ALB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.2 |
| Length | 6.8 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Height | 4.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CJ5143-ALB to view detailed technical specifications.
No datasheet is available for this part.