
Coilcraft CM6518-ALB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.22 |
| Length | 16.38 |
| Number of Functions | 2 |
| Height | 8.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CM6518-ALB to view detailed technical specifications.
No datasheet is available for this part.