Coilcraft CMT1-.5-12L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 16.5 |
| Length | 30.7 |
| Number of Functions | 2 |
| Height | 30.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CMT1-.5-12L to view detailed technical specifications.
No datasheet is available for this part.