Coilcraft CMT1-15.0-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 33 |
| Manufacturer Series | CMT-1 |
| Height | 29.4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft CMT1-15.0-1 to view detailed technical specifications.
No datasheet is available for this part.